Arrow Electronic Components Online
LBR2012T220K|TAIYO|limage
LBR2012T220K|TAIYO|simage
Inductor Surface Mount

LBR2012T220K

Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.1A 1.3Ohm DCR 0805 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.1
  • Maximum Saturation Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    1.3
  • Minimum Self Resonant Frequency (Hz)
    16M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.45

Documentation and Resources

Datasheets
Design resources