Arrow Electronic Components Online
LBR2012T101K|TAIYO|limage
LBR2012T101K|TAIYO|simage
Inductor Surface Mount

LBR2012T101K

Inductor General Purpose Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    796K
  • Maximum DC Current (A)
    0.05
  • Maximum Saturation Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    5.2
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    8M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.45

Documentation and Resources

Datasheets
Design resources