Inductor Surface Mount
LBM2016T680J
Inductor RF Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.09A 9.1Ohm DCR 0806 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
68u
Tolerance
5%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.09
Maximum Saturation Current (A)
0.09
Maximum DC Resistance (Ohm)
9.1
Minimum Quality Factor
20
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
11M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8

