Arrow Electronic Components Online
LBES0ZZ2LL001|MURATA|simage
LBES0ZZ2LL001|MURATA|limage
Combo Wireless Modules

LBES0ZZ2LL-001

WLAN+BT+ZigBee Module 2412MHz to 2472MHz

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2472
  • BT Frequency Range (MHz)
    2402 to 2480
  • BT Interface
    HCI|PCM|UART
  • WLAN Maximum Output Power
    19dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax

Documentation and Resources

Datasheets
Design resources