Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
143
WLAN Frequency Range (MHz)
6000(Typ)|5000(Typ)|2400(Typ)
BT Interface
UART/PCM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.4(BR+EDR+LE)
WLAN Technology
IEEE 802.11a/b/g/n/ac/ax
Mounting
Surface Mount
Package Height
0.1
Package Width
7.3
Package Length
7.9
Order Quantity

