Arrow Electronic Components Online
LBEE0ZZ2FP546|MURATA|simage
LBEE0ZZ2FP546|MURATA|limage
Combo Wireless Modules

LBEE0ZZ2FP-546

WLAN+BT Module 2400MHz to 2483.5MHz/2412MHz to 2484MHz/4900MHz to 5895MHz 140-Pin SMD Module

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2400 to 2483.5, 2412 to 2484, 4900 to 5895
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • WLAN Maximum Output Power
    18dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    11
  • Package Length
    12
  • PCB changed
    140
  • Supplier Package
    SMD Module
  • Pin Count
    140
Order Quantity

Documentation and Resources

Datasheets
Design resources