Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.1 (BLE)
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-93
Interface Type
SPI/UART
Minimum Operating Supply Voltage (V)
2.35
Maximum Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7
Package Length
7.4
PCB changed
37
Pin Count
37
We don't have prices now, please check later.
Order Quantity

