You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.2
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-96
Interface Type
ADC/DAC/GPIO/I2C/PCM/PWM/QSPI/SPI/UART
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7
Package Length
7.4
PCB changed
34
Supplier Package
LGA Module
Pin Count
34
Order Quantity

