Inductor Surface Mount
LBC3225T3R3MR
Inductor General Purpose Wirewound 3.3uH 20% 100KHz Ferrite 0.82A 0.1235Ohm DCR 1210 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.82
Maximum Saturation Current (A)
0.82
Maximum DC Resistance (Ohm)
0.1235
Minimum Self Resonant Frequency (Hz)
160M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.7

