Reduced Price
Inductor Surface Mount
LBC2518T1R5M
Inductor General Purpose Wirewound 1.5uH 20% 7.96MHz Ferrite 0.73A 0.143Ohm DCR 1007 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.73
Maximum Saturation Current (A)
0.73
Maximum DC Resistance (Ohm)
0.143
Minimum Self Resonant Frequency (Hz)
80M
Number of Terminals
2
Case Size
1007
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

