LBAD0XX1SC-151 Cellular IoT CatM1/NBIoT module
Ultra-low power, ultra-small, versatile chipset compatibility
The Murata Type1SC-151 Cat M1/NB-IoT module is an ultra-low power, standard along module measures just 11.1 x 11.4 x 1.5 mm (max), it features a user-friendly AT Command interface for seamless integration. It undergoes rigorous testing protocols to ensure bug-free performance, with extensive validation processes confirming compatibility across various platforms and hardware configurations. Additionally, Murata offers advanced software upgrade and debugging tools to simplify software development. With comprehensive documentation and access to a dedicated community forum, Murata provides unparalleled support for customers' development endeavors. This cutting-edge product is now globally accessible through leading distribution channels.
Key Features and Benefits
- • 3GPP Release 14 compliant
- • LTE Cat M1/NB2 - 23 dBm
- • Package: LGA
- • Antenna: External antenna from RF pin
- • 3GPP eDRX and PSM modes
- • Low power consumption enables up to 10 years of battery life
- • Hibernation current: 1.4uA
- • eDRX current: 45uA @ 8 hyperframes
- • PSM current: dormant window configurable
- • OTA firmware upgrade
- • Global Certifications: GCF and PTCRB
Applications
- • Smart Meter
- • Smart Watch
- • Smart Medical and Healthcare
- • E-Bike
- • Fleet management device/Tracker
Evaluation Board
The LBAD0XX1SC-151 can be evaluated with the LBAD0XX1SC-DM-EVK-B.
Series Overview
Type 1SC is a new, compact, low cost, LTE-M module that supports the cellular LTE-M network protocols. This new stand-alone module measures just 11.1 x 11.4 x 1.5 mm (max), constructed in a silver resin shielded package and comprises an Altair ALT1250 transceiver with a FEM module and external flash memory. An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver.
What is "LTE-M"?
LTE-M is the abbreviation for LTE Cat-M1 or Long Term Evolution (4G), category M1. This technology is for Internet of Things devices to connect directly to a 4G network (Mobile Network Operator – MNO such as AT&T or Verizon, etc.) without a gateway and typically on batteries. LTE-M which includes eMTC (enhanced Machine Type Communication), is a type of low power wide area network (LPWAN) radio technology standard developed by 3GPP to enable a wide range of cellular devices and services (specifically, for machine-to-machine and Internet of Things applications). In March 2019, the Global Mobile Suppliers Association reported that over 100 operators had deployed/launched either NB-IoT or LTE-M networks. LTE-M has a higher data rate, supports mobility, and voice over the network, but requires more bandwidth than NB-IoT, and cannot be put into guard band frequency bands like NB-IoT.
Key Features of LTE-M Technology
- • GEOLOCATION - Enables GPS-free, low power periodic tracking applications
- • SMALL SIZE - Size attractive to wearables that previously had no means of cellular connectivity
- • STANDARDIZED - Through PTCRB/GCF certification improved global interoperability with global wireless networks operators for IoT applications
- • LOW POWER - Protocol designed specifically for low current consumption extending battery lifetime up to 10+ years
- • LOW COST - Ubiquitous connectivity for pennies on the dollar
- • SECURE - Supports HTTPS and MQTTS
- • MOBILITY - Supports smooth operation in cellular networks for cell-edge and handover scenarios
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Yes | |
| No | |
| No | |
| 115.2 | |
| TCP/UDP | |
| UART | |
| 2.2V | |
| 4.35V | |
| -40 | |
| 85 | |
| CAT M1/CAT NB1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

