Solid State Relays - SSRs
LBA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.80
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
250
Maximum Output Current (A)
0.2
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
3750(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
3
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
5
Circuit Arrangement
1 Form A|1 Form B
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3
Package Width
6.35
Package Length
9.65
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

