Inductor Surface Mount
LB3218T220K
Inductor General Purpose Wirewound 22uH 10% 2.52MHz Ferrite 0.255A 0.637Ohm DCR 1207 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
22u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.255
Maximum Saturation Current (A)
0.255
Maximum DC Resistance (Ohm)
0.637
Minimum Self Resonant Frequency (Hz)
19M
Number of Terminals
2
Case Size
1207
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

