Inductor Surface Mount
LB3218T102K
Inductor General Purpose Wirewound 1000uH 10% 252KHz Ferrite 0.039A 35.1Ohm DCR 1207 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
1000u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
252K
Maximum DC Current (A)
0.039
Maximum Saturation Current (A)
0.039
Maximum DC Resistance (Ohm)
35.1
Quality Test Frequency (Hz)
252K
Minimum Self Resonant Frequency (Hz)
2.4M
Number of Terminals
2
Case Size
1207
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

