Arrow Electronic Components Online
LB25WGG01JE|NKK|simage
LB25WGG01JE|NKK|limage
Switch Push Button

LB25WGG01-JE

Switch Push Button ON (ON) DPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Clear/Yellow
  • Actuator Length (mm)
    3.2
  • Number of Rows
    2
  • Row Spacing (mm)
    10.16
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Panel/Inner/Terminals
  • Seal Description
    O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy
  • IP Rating
    IP65
  • Base Material
    Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M22P1
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    34

Documentation and Resources

Datasheets
Design resources