Arrow Electronic Components Online
LB25RKW01B|NKK|simage
LB25RKW01B|NKK|limage
Switch Push Button

LB25RKW01-B

Switch Push Button ON (ON) DPDT Rectangular Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    ON (ON)
  • Maximum Current Rating (A)
    3@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    White
  • Actuator Length (mm)
    3.2
  • Number of Rows
    2
  • Row Spacing (mm)
    10.16
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Panel/Terminals
  • Seal Description
    Round/Epoxy
  • IP Rating
    IP65
  • Base Material
    Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    24
  • Product Height (mm)
    34

Documentation and Resources

Datasheets
Design resources