스위치 푸시 버튼
LB25CKW01
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
NKK SwitchesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Button
Switch Configuration
ON (ON)
Maximum Current Rating (A)
3@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
1000000
Actuator Length (mm)
3.2
Number of Rows
2
Row Spacing (mm)
10.16
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
6
Terminal Pitch (mm)
5.08
Seal Location
Panel/Terminals
Seal Description
Round/Epoxy
IP Rating
IP65
Base Material
Liquid Crystal Polymer
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
23.7
Product Depth (mm)
23.7
Product Height (mm)
34
Order Quantity

