Arrow Electronic Components Online
LB2016T101K|TAIYO|simage
LB2016T101K|TAIYO|limage
Inductor Surface Mount

LB2016T101K

Inductor General Purpose Wirewound 100uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 0806 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    796K
  • Maximum DC Current (A)
    0.04
  • Maximum Saturation Current (A)
    0.04
  • Maximum DC Resistance (Ohm)
    5.85
  • Minimum Self Resonant Frequency (Hz)
    8M
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources