Inductor Surface Mount
LB2012T101K
Inductor General Purpose Wirewound 100uH 10% 796KHz Ferrite 0.045A 9.1Ohm DCR 0805 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.045
Maximum Saturation Current (A)
0.045
Maximum DC Resistance (Ohm)
9.1
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
8M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.45

