Arrow Electronic Components Online
LB1838MTRME|ONSEMI|simage
LB1838MTRME|ONSEMI|limage
Motor Controller and Driver ICs

LB1838M-TRM-E

Bi-directional Motor Driver 14-Pin MFP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 9
  • Maximum Operating Supply Voltage (V)
    9
  • Maximum Supply Current (mA)
    18
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    4.4 mm
  • Package Length
    8 mm
  • PCB changed
    14
  • Supplier Package
    MFP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources