onsemiLB1638MC-AHMotor Controller and Driver ICs
Bi-directional Motor Driver 10-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| 0.5 | |
| 2.2 | |
| 2.2 to 9 | |
| 9 | |
| 40 | |
| 820 | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 10 | |
| Lead Shape | Gull-wing |
ON Semiconductor brings you their latest bi-directional LB1638MC-AH stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -20 °C to 75 °C. This device has a minimum operating supply voltage of 2.2 V and a maximum of 9 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

