Arrow Electronic Components Online
LB1608T4R7M|TAIYO|limage
LB1608T4R7M|TAIYO|simage
Inductor Surface Mount

LB1608T4R7M

Inductor General Purpose Wirewound 4.7uH 20% 7.96MHz Ferrite 0.07A 0.715Ohm DCR 0603 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.07
  • Maximum Saturation Current (A)
    0.07
  • Maximum DC Resistance (Ohm)
    0.715
  • Minimum Self Resonant Frequency (Hz)
    45M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.9
  • Maximum Product Height (mm)
    0.9

Documentation and Resources

Datasheets
Design resources