Arrow Electronic Components Online
LB02KW015F24JF|NKK|simage
LB02KW015F24JF|NKK|limage
Switch Indicators

LB02KW01-5F24-JF

Switch Indicators 24VDC 13mA LED Round Quick Connect/Solder Lug Panel Mount with Snap-In

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Illumination Type
    LED
  • Light Source Color
    Green
  • Bezel Shape
    Round
  • Bezel Color
    Black
  • Lens Shape
    Round Raised
  • Lens Color
    Clear
  • Typical Operating Voltage
    24VDC
  • Typical Operating Current (mA)
    13
  • Termination Style
    Quick Connect/Solder Lug
  • Mounting
    Panel Mount with Snap-In
  • Panel Cutout Dimensions (mm)
    22(Round)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    23.7
  • Product Depth (mm)
    23.7
  • Product Height (mm)
    34
Order Quantity

Documentation and Resources

Datasheets
Design resources