Arrow Electronic Components Online
LBQ39EN1P1351|AMSOSRAM|simage
LBQ39EN1P1351|AMSOSRAM|limage
LEDs

LB Q39E-N1P1-35-1

LED Uni-Color Blue 465nm 2-Pin Chip 0603(1608Metric) T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    0.21lm
  • Intensity
    56mcd(Max)
  • Dominant Wavelength (nm)
    470
  • Peak Wavelength (nm)
    465
  • Viewing Angle (°)
    170/130
  • Maximum Forward Current (mA)
    15
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3.1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max)
  • Package Width
    0.9(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources