Arrow Electronic Components Online
LAVATX703LFG676C|LATTICE|simage
LAVATX703LFG676C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LAV-AT-X70-3LFG676C

Low-Power Mid-Range Density FPGA Platform

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    676
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    676

Documentation and Resources

Datasheets
Design resources