Field Programmable Gate Arrays - FPGAs
LAV-AT-X30-3ASG410C
Low-Power Mid-Range Density FPGA Platform
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
9
Package Length
11
PCB changed
410
Supplier Package
FOWLP
Pin Count
410