Field Programmable Gate Arrays - FPGAs
LAV-AT-G30-3LFG676C
Low-Power Mid-Range Density FPGA Platform
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d
Part Status
Active
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
27
Package Length
27
PCB changed
676
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
676
Order Quantity