Field Programmable Gate Arrays - FPGAs
LAV-AT-E50-2CBG484C
Low-Power Mid-Range Density FPGA Platform
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
484

