Arrow Electronic Components Online
LAVATE501CBG484I|LATTICE|simage
LAVATE501CBG484I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LAV-AT-E50-1CBG484I

Low-Power Mid-Range Density FPGA Platform

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    484

Documentation and Resources

Datasheets
Design resources