Arrow Electronic Components Online
LAUNCHXL2570LC43|TI|simage
LAUNCHXL2570LC43|TI|limage
Embedded System Development Boards and Kits

LAUNCHXL2-570LC43

TMS570LC4357 Microcontroller Evaluation Kit 300MHz CPU Win

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    TMS570LC4357
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • Ethernet
    1
  • SPI
    1
  • GPIO
    80
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources