Embedded System Development Boards and Kits
LAUNCHXL-F28379D
TMS320F28379D Microcontroller Development Board 200MHz CPU 1MB Flash Win
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
TMS320F28379D
Supported Device Technology
Microcontroller
Program Memory Size
1MB
Program Memory Type
Flash
USB
1
I2C
1
CAN
1
GPIO
80
Operating Systems
Win
JTAG Support
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

