Embedded System Development Boards and Kits
LAUNCHXL-F28069M
TMS320F28069M Microcontroller LaunchPad Kit 256KB Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LaunchPad Kit
Supported Device
TMS320F28069M
Supported Device Technology
Microcontroller
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

