Embedded System Development Boards and Kits
LAUNCHXL-F280049C
TMS320F280049C Microcontroller Development Board 100MHz CPU 100KB RAM 256KB Flash Win
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
TMS320F280049C
Supported Device Technology
Microcontroller
RAM Size
100KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
CAN
1
UART
1
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity

