RF/Wireless Development Boards and Kits
LAUNCHXL-CC3235S
CC3235S 802.11 Wireless LAN Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CC3235S
Supported Device Technology
802.11 Wireless LAN
Compatible External Board
BoosterPack
Typical Operating Frequency (MHz)
2400/5000
Interface Type
USB
Typical Output Power (dBm)
17|18.3
Typical Operating Supply Voltage (V)
3.3|5

