Arrow Electronic Components Online
LAUNCHXLCC1350US|TI|limage
LAUNCHXLCC1350US|TI|simage
RF/Wireless Development Boards and Kits

LAUNCHXL-CC1350US

CC1350 Combo Wireless Module Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC1350
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    915
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources