Arrow Electronic Components Online
LAS37R87J|IRC|simage
LAS37R87J|IRC|limage
Resistor Fixed Single-Through Hole

LAS37R87J

Res Wirewound 7.87 Ohm 5% 2W ±20ppm/°C Conformal Silicone AXL T/R

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    7.87
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    25 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.8
  • Product Length (mm)
    12.47
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    34.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources