Capacitor Aluminum Electrolytic
LAS2W151MELB25
Snap-In Terminal Type Aluminum Electrolytic Capacitor
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.88
IL (uA)
770
Polarity
Polar
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Product Diameter (mm)
30
Product Height (mm)
25