Capacitor Aluminum Electrolytic
LAS2G820MELZ25
Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 0.64A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.64
IL (uA)
540@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
25
Product Weight (g)
16.7
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
1.5
Height Tolerance (mm)
±2

