Ethernet Controllers
LAN9730-ABZJ-TR
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
10BASE-T|100BASE-TX
Ethernet Speed (Mbps)
100|10
Standard Supported
IEEE802.3|802.3u
Communication Mode
Full Duplex|Half Duplex
Host Interface
USB
Minimum Operating Supply Voltage (V)
2.97|1.14
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
3.6|1.26
Maximum Power Dissipation (W)
0.121(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
DMA Support
No
Auto-Negotiation
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
56
Lead Shape
No Lead

