Arrow Electronic Components Online
LAN9514IJZX|MICROCHP|simage
LAN9514IJZX|MICROCHP|limage
Top Searched
Ethernet Controllers

LAN9514I-JZX

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    100BASE-TX|10BASE-T
  • Ethernet Speed (Mbps)
    100|10
  • Standard Supported
    IEEE 802.3u|IEEE 802.3
  • Communication Mode
    Half Duplex|Full Duplex
  • Host Interface
    USB
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (W)
    0.951(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • DMA Support
    No
  • Auto-Negotiation
    Yes
  • Packaging
    Tray
  • Maximum Supply Current (mA)
    288(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources