Ethernet Switches
LAN9371-I/ZMX
Ethernet Switch 6-Port 100Mbps 128-Pin TQFP EP Tray Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Primary Switch Ports
6
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
PHY/Transceiver Interface
MII/RGMII/RMII
Typical Operating Supply Voltage
3.3V
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
128

