Arrow Electronic Components Online
LAN9355T/ML|MICROCHP|simage
LAN9355T/ML|MICROCHP|limage
Ethernet Switches

LAN9355T/ML

Ethernet Switch 3-Port 100Mbps 88-Pin VQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    3
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.14V
  • Maximum Operating Supply Voltage
    1.26V
  • Power Supply Type
    Single
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    88
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    88
  • Lead Shape
    No Lead
  • Family/Series
    LAN9355
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources