Ethernet Switches
LAN9313I-NZW
Ethernet Switch 3-Port 100Mbps 128-Pin XVTQFP EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
3
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
32KB
PHY/Transceiver Interface
MII
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Maximum Supply Current (mA)
155
Maximum Power Dissipation (mW)
1330
Power Supply Type
Analog
Fiber Support
No
Integrated LED Drivers
Yes
VLAN Support
Yes
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
128
Supplier Package
XVTQFP EP
Pin Count
128
Lead Shape
Gull-wing

