Arrow Electronic Components Online
LAN9255-V/ZMX019|MICROCHP|simage
LAN9255-V/ZMX019|MICROCHP|limage
Ethernet Controllers

LAN9255-V/ZMX019

Ethernet CTLR Single Chip 100Mbps 3.3V 128-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    100BASE-TX
  • Ethernet Speed (Mbps)
    100
  • Standard Supported
    IEEE802.3, 802.3u
  • Communication Mode
    Full Duplex
  • Host Interface
    SPI
  • Ethernet Interface Type
    MII
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Loopback Mode
    Internal
  • DMA Support
    Yes
  • Auto-Negotiation
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing
  • Family/Series
    LAN9255
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources