Arrow Electronic Components Online
LAN91C113NS|MICROCHP|simage
LAN91C113NS|MICROCHP|limage
Ethernet Controllers

LAN91C113-NS

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin QFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    10BASE-T|100BASE-TX
  • Ethernet Speed (Mbps)
    10|100
  • Standard Supported
    IEEE 802.3|IEEE 802.3u
  • Communication Mode
    Full Duplex|Half Duplex
  • Host Interface
    ISA
  • Ethernet Interface Type
    MII
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Loopback Mode
    Internal
  • DMA Support
    Yes
  • Auto-Negotiation
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.05(Max)
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    QFP
  • Pin Count
    128

Documentation and Resources

Datasheets
Design resources