Arrow Electronic Components Online
LAN8742AICZ|MICROCHP|limage
LAN8742AICZ|MICROCHP|simage
PHY

LAN8742AI-CZ

PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin VQFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u
  • Typical Data Rate (Mbps)
    10/100
  • Ethernet Speed
    10Mbps/100Mbps
  • Ethernet Interface Type
    RMII
  • Minimum Operating Supply Voltage (V)
    1.14|1.62|2.25|3
  • Typical Operating Supply Voltage (V)
    2.5|3.3|1.2
  • Maximum Operating Supply Voltage (V)
    1.26|3.6
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources