Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
Yes
Standard Supported
10BASE-T|100BASE-TX
Typical Data Rate (Mbps)
10/100
Ethernet Speed
10Mbps/100Mbps
Ethernet Interface Type
MII/RMII
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
SQFN EP
Pin Count
32
Lead Shape
No Lead

