Arrow Electronic Components Online
LAN8650B1ELMX|MICROCHP|limage
LAN8650B1ELMX|MICROCHP|originalImage
PHY

LAN8650B1-E/LMX

PHY 2-CH 10Mbps 1.8V/3.3V 32-Pin VQFN EP Tray

Microchip Technology
Datasheets 

The LAN8650 combines a Media Access Controller (MAC) and an Ethernet PHY to enable low cost microcontrollers, including those without an onboard MAC, to access 10BASE T1S networks. The common standard Serial Peripheral Interface (SPI) of the LAN8650 allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and LAN8650 control/status commands are performed over a single, serial interface. SPI also requires only 4 pins, enabling a simpler hardware interface with fewer pins than MII or RMII.

Microchip's complimentary and confidential MicroCHECK design review service, which offers insight from the initial concept to the final PCB layout, is available to customers who are using our products in their projects. You can confidently submit your design materials in a secure and private setting, and our expert engineers will provide individualized feedback to enhance your design.

The LAN8650 is designed to be used in ISO 26262 Functional Safety applications. A Functional Safety Package is available, including Safety Manual; Failure Modes, Effects, and Diagnostic Analysis (FMEDA); and Dependent Failure Analysis (DFA). For additional information please contact Microchip Support or Sales.



Features

High-performance 10BASE T1S single-pair Ethernet PHY designed to IEEE Std. 802.3cg™-2019

  • •  10 Mbit/s over a single balanced pair
  • •  Half-duplex multidrop mixing segments up to at least 25m with up to at least 8 PHYs
  • •  Half-duplex point-to-point link segments up to at least 15m

Physical Layer Collision Avoidance (PLCA)

  • •  Burst mode for transmission of multiple packets for latency-sensitive applications
  • •  Minimize latency for time-sensitive applications by assigning multiple PLCA IDs per node

Carrier Sense Multiple Access / Collision Detection (CSMA/CD) media access control

Application Controlled Media Access (ACMA) for implementation of collision-free Time-Division Multiple Access (TDMA) methods

Integrated Media Access Controller (MAC)

Industry standard Serial Peripheral Interface (SPI), designed to the OPEN Alliance 10BASE T1x MAC PHY Serial Interface specification, V1.1

Support for Time Sensitive Networks (IEEE Std 802.1AS™ / IEEE 1588™)

  • •  Internal wall clock
  • •  Event generation and event capture synchronized to the wall clock
  • •  Phase adjuster for the wall clock to minimize microcontroller overhead
  • •  Packet timestamping

Credit-based traffic shaping

EtherGREEN™ Energy Efficiency

  • •  Ultra-low power sleep mode
  • •  Wake up triggered by either MDI activity or local WAKE_IN
  • •  WAKE_OUT pulse assertion; INH output for enable/disable of ECU supply

Over-temperature and under-voltage protection

Cable fault diagnostics and Signal Quality Indication (SQI) support

Enhanced electromagnetic compatibility / electromagnetic interference (EMC/EMI) performance

Small footprint 32-pin (5 x 5 mm) VQFN package with wettable flanks

-40°C to +125°C extended temperature range

AEC-Q100 qualification

Functional Safety Support: Functional Safety Manual, FMEDA, Dependent Failure Analysis (DFA)

AUTOSAR MCAL evaluation package available

  • •  Developed as per AUTOSAR version R21-11
  • •  Sample application available to assist configuration of peripherals
  • •  Easy to integrate into any host microcontroller’s AUTOSAR stack
  • •  Supports multiple MAC-PHY connected to same microcontroller

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE Std. 802.3cg|10BASE-T1S
  • Typical Data Rate (Mbps)
    10
  • Minimum Operating Supply Voltage (V)
    3.135|1.71
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.465|1.89
  • Maximum Power Dissipation (mW)
    180
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources