Ethernet Controllers
LAN7500-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/2.5V/3.3V 56-Pin QFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
10BASE-T, 100BASE-TX, 1000BASE-T
Ethernet Speed (Mbps)
10, 100, 1000
Standard Supported
IEEE802.3, 802.3u, 802.3ab
Communication Mode
Full Duplex, Half Duplex
Host Interface
USB
Minimum Operating Supply Voltage (V)
1.14, 2.25, 3
Typical Operating Supply Voltage (V)
1.2, 2.5, 3.3
Maximum Operating Supply Voltage (V)
1.26, 3.6
Maximum Power Dissipation (W)
0.553(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
DMA Support
No
Auto-Negotiation
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
56
Lead Shape
No Lead
Order Quantity

