Arrow Electronic Components Online
LAN7431YXX|MICROCHP|simage
LAN7431YXX|MICROCHP|limage
Interface Controllers

LAN7431/YXX

Low Power PCIe to Gigabit Ethernet Controller 1.8V/2.5V/3.3V 72-Pin VQFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Function
    Low Power PCIe to Gigabit Ethernet Controller
  • Interface Standards
    IEEE1588
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    72
Order Quantity

Documentation and Resources

Datasheets
Design resources